



2368022-1 | |
|---|---|
DigiKey Part Number | 17-2368022-1-ND |
Manufacturer | |
Manufacturer Product Number | 2368022-1 |
Description | 1PORT,GEMNET,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 2368022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,84900 | € 8,49 |
| 25 | € 0,79480 | € 19,87 |
| 50 | € 0,75700 | € 37,85 |
| 100 | € 0,72080 | € 72,08 |
| 250 | € 0,67556 | € 168,89 |
| 500 | € 0,64330 | € 321,65 |
| 1 500 | € 0,59531 | € 892,97 |
| 3 000 | € 0,56690 | € 1 700,70 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |

