
2366494-2 | |
|---|---|
DigiKey Part Number | 17-2366494-2-ND |
Manufacturer | |
Manufacturer Product Number | 2366494-2 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2366494-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,66000 | € 15,66 |
| 10 | € 13,30800 | € 133,08 |
| 25 | € 12,47440 | € 311,86 |
| 50 | € 11,87920 | € 593,96 |
| 120 | € 11,16783 | € 1 340,14 |
| 360 | € 10,33569 | € 3 720,85 |
| 600 | € 9,97033 | € 5 982,20 |
| Unit Price without VAT: | € 15,66000 |
|---|---|
| Unit Price with VAT: | € 18,94860 |


