
2-2366509-2 | |
|---|---|
DigiKey Part Number | 17-2-2366509-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366509-2 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366509-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,77000 | € 14,77 |
| 10 | € 12,54800 | € 125,48 |
| 25 | € 11,76240 | € 294,06 |
| 60 | € 11,05767 | € 663,46 |
| 120 | € 10,53017 | € 1 263,62 |
| 300 | € 9,87150 | € 2 961,45 |
| 540 | € 9,47094 | € 5 114,31 |
| Unit Price without VAT: | € 14,77000 |
|---|---|
| Unit Price with VAT: | € 17,87170 |

