



2-2129710-7 | |
|---|---|
DigiKey Part Number | A124408-ND |
Manufacturer | |
Manufacturer Product Number | 2-2129710-7 |
Description | CONN SOCKET LGA 3647POS GOLD |
Customer Reference | |
Detailed Description | 3647 Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2129710-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LGA | |
Number of Positions or Pins (Grid) | 3647 | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,15000 | € 30,15 |
| 12 | € 25,29917 | € 303,59 |
| 36 | € 23,41222 | € 842,84 |
| 60 | € 22,58367 | € 1 355,02 |
| 108 | € 21,66713 | € 2 340,05 |
| 252 | € 20,41139 | € 5 143,67 |
| Unit Price without VAT: | € 30,15000 |
|---|---|
| Unit Price with VAT: | € 36,48150 |