
1981691-2 | |
|---|---|
DigiKey Part Number | 17-1981691-2-ND |
Manufacturer | |
Manufacturer Product Number | 1981691-2 |
Description | DYNAMIC D-5 TAB CONTACT L SIZE L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,36814 | € 4 104,42 |
| Unit Price without VAT: | € 1,36814 |
|---|---|
| Unit Price with VAT: | € 1,65545 |

