
1981690-2 | |
|---|---|
DigiKey Part Number | 1981690-2-ND |
Manufacturer | |
Manufacturer Product Number | 1981690-2 |
Description | CONN TAB 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1981690-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,89840 | € 2 156,16 |
| Unit Price without VAT: | € 0,89840 |
|---|---|
| Unit Price with VAT: | € 1,08706 |
