1-390261-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 6 269
Unit Price: € 0,15000
Datasheet

Similar


CNC Tech
In Stock: 1 815
Unit Price: € 0,30000
Datasheet

Similar


Adam Tech
In Stock: 9 641
Unit Price: € 0,11000
Datasheet
1-390261-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-390261-3

DigiKey Part Number
A100205-ND
Manufacturer
Manufacturer Product Number
1-390261-3
Description
CONN IC DIP SOCKET 14POS TIN
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-390261-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Material - Post
Phosphor Bronze
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
-
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes