Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-324577-0

DigiKey Part Number
A134939TR-ND - Tape & Reel (TR)
A134939CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-324577-0
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-324577-0 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.296" (7.52mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
1.056" (26.82mm)
Length - Termination
0.591" (15.01mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-324581-1TE Connectivity AMP Connectors13 509A0986CT-ND€ 1,39000Parametric Equivalent
1-325150-0TE Connectivity AMP Connectors2 420A134940CT-ND€ 2,33000Parametric Equivalent
324581TE Connectivity AMP Connectors2 898A0986-ND€ 0,95000Parametric Equivalent
8-324581-2TE Connectivity AMP Connectors3A136730-ND€ 2,03000Parametric Equivalent
In-Stock: 2 051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,60000€ 2,60
10€ 2,21100€ 22,11
25€ 2,07280€ 51,82
50€ 1,97380€ 98,69
100€ 1,87960€ 187,96
250€ 1,76180€ 440,45
500€ 1,67772€ 838,86
1 000€ 1,67174€ 1 671,74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,54267€ 3 856,68
5 000€ 1,46912€ 7 345,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,60000
Unit Price with VAT:€ 3,14600