


1-324581-1 | |
|---|---|
DigiKey Part Number | A0986TR-ND - Tape & Reel (TR) A0986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324581-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-324581-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.296" (7.52mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.057" (26.85mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,17700 | € 11,77 |
| 25 | € 1,10320 | € 27,58 |
| 50 | € 1,05040 | € 52,52 |
| 100 | € 1,00010 | € 100,01 |
| 250 | € 0,93740 | € 234,35 |
| 500 | € 0,89264 | € 446,32 |
| 1 000 | € 0,85003 | € 850,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,82074 | € 2 051,85 |
| 5 000 | € 0,78160 | € 3 908,00 |
| 7 500 | € 0,75957 | € 5 696,77 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,68190 |
