
1-324577-0 | |
|---|---|
DigiKey Part Number | A134939TR-ND - Tape & Reel (TR) A134939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324577-0 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-324577-0 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.296" (7.52mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.056" (26.82mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-324581-1 | TE Connectivity AMP Connectors | 13 509 | A0986CT-ND | € 1,39000 | Parametric Equivalent |
| 1-325150-0 | TE Connectivity AMP Connectors | 2 420 | A134940CT-ND | € 2,33000 | Parametric Equivalent |
| 324581 | TE Connectivity AMP Connectors | 2 898 | A0986-ND | € 0,95000 | Parametric Equivalent |
| 8-324581-2 | TE Connectivity AMP Connectors | 3 | A136730-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 2,21100 | € 22,11 |
| 25 | € 2,07280 | € 51,82 |
| 50 | € 1,97380 | € 98,69 |
| 100 | € 1,87960 | € 187,96 |
| 250 | € 1,76180 | € 440,45 |
| 500 | € 1,67772 | € 838,86 |
| 1 000 | € 1,67174 | € 1 671,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,54267 | € 3 856,68 |
| 5 000 | € 1,46912 | € 7 345,60 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,14600 |