Image for 22759/43-16-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/43-16-9

DigiKey Part Number
A132368-500-ND
Manufacturer
Manufacturer Product Number
22759/43-16-9
Description
HOOK-UP DL STRND 16AWG WHT 500'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 16AWG WHT FEET
In-Stock: 3938
Unit Price: € 4,68000
HOOK-UP DL STRND 16AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 100'
In-Stock: 0
Unit Price: