16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/43-16-9

DigiKey Part Number
A132368-DS-ND
Manufacturer
Manufacturer Product Number
22759/43-16-9
Description
HOOK-UP DL STRND 16AWG WHT FEET
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 4,68000€ 4,68
Manufacturers Standard Package
Unit Price without VAT:€ 4,68000
Unit Price with VAT:€ 5,66280
Alternate Color
HOOK-UP DL STRND 16AWG RED 2000'
In-Stock: 0
Unit Price: € 2,00050
Alternate Length
HOOK-UP DL STRND 16AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 500'
In-Stock: 0
Unit Price: