
YFF18SC1H472MT0H0N | |
|---|---|
DigiKey Part Number | 445-16143-2-ND - Tape & Reel (TR) 445-16143-1-ND - Cut Tape (CT) 445-16143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H472MT0H0N |
Description | CAP FEEDTHRU 4700PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H472MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 40MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18300 | € 1,83 |
| 50 | € 0,13520 | € 6,76 |
| 100 | € 0,12010 | € 12,01 |
| 500 | € 0,09502 | € 47,51 |
| 1 000 | € 0,08727 | € 87,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07717 | € 308,68 |
| 8 000 | € 0,07277 | € 582,16 |
| 12 000 | € 0,07057 | € 846,84 |
| 20 000 | € 0,06813 | € 1 362,60 |
| 28 000 | € 0,06670 | € 1 867,60 |
| 40 000 | € 0,06532 | € 2 612,80 |
| 48 000 | € 0,06467 | € 3 104,16 |
| 96 000 | € 0,06248 | € 5 998,08 |
| 100 000 | € 0,06237 | € 6 237,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

