
TCM0403M-900-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403M-900-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403M-900-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403M-900-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403M-900-2P-T210 |
Description | CMC 35MA 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0403M-900-2P-T210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 35mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 01005 (0402 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,10840 | € 2,71 |
| 50 | € 0,10220 | € 5,11 |
| 100 | € 0,09630 | € 9,63 |
| 250 | € 0,08916 | € 22,29 |
| 500 | € 0,08406 | € 42,03 |
| 1 000 | € 0,07924 | € 79,24 |
| 2 500 | € 0,07331 | € 183,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06648 | € 664,80 |
| 20 000 | € 0,06269 | € 1 253,80 |
| 30 000 | € 0,06058 | € 1 817,40 |
| 50 000 | € 0,05802 | € 2 901,00 |
| 70 000 | € 0,05640 | € 3 948,00 |
| 100 000 | € 0,05475 | € 5 475,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |






