
FG26C0G2W822JNT06 | |
|---|---|
DigiKey Part Number | 445-173431-1-ND - Cut Tape (CT) 445-173431-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2W822JNT06 |
Description | CAP CER 8200PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2W822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J822JNT06 | TDK | 1 112 | 445-173427-1-ND | € 0,69000 | Upgrade |
| FG26C0G2W822JNT00 | TDK | 490 | 445-FG26C0G2W822JNT00-ND | € 0,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38200 | € 3,82 |
| 50 | € 0,29120 | € 14,56 |
| 100 | € 0,26340 | € 26,34 |
| 500 | € 0,21658 | € 108,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19020 | € 380,40 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |