Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G1H683JNT00 | |
|---|---|
DigiKey Part Number | FG26C0G1H683JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H683JNT00 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H683JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2A683JNT00 | TDK | 0 | FG20C0G2A683JNT00-ND | € 0,33820 | Similar |
| FK20C0G1H683JN000 | TDK | 542 | 445-FK20C0G1H683JN000-ND | € 0,73000 | Similar |
| FK22C0G2A683JN000 | TDK | 568 | 445-FK22C0G2A683JN000-ND | € 1,36000 | Similar |
| FA26C0G1H683JNU00 | TDK | 85 | 445-181149-ND | € 0,84000 | Parametric Equivalent |
| FA26C0G1H683JNU06 | TDK | 1 686 | 445-180654-1-ND | € 0,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25372 | € 126,86 |
| Unit Price without VAT: | € 0,25372 |
|---|---|
| Unit Price with VAT: | € 0,30700 |






