
FA26C0G1H683JNU06 | |
|---|---|
DigiKey Part Number | 445-180654-1-ND - Cut Tape (CT) 445-180654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G1H683JNU06 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G1H683JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP01H683JNU06 | TDK | 2 000 | 445-180679-1-ND | € 0,99000 | Direct |
| FA26C0G1H683JNU00 | TDK | 85 | 445-181149-ND | € 0,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55400 | € 5,54 |
| 50 | € 0,43060 | € 21,53 |
| 100 | € 0,39260 | € 39,26 |
| 500 | € 0,32848 | € 164,24 |
| 1 000 | € 0,30865 | € 308,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28398 | € 567,96 |
| 4 000 | € 0,27093 | € 1 083,72 |
| 6 000 | € 0,26439 | € 1 586,34 |
| 10 000 | € 0,25714 | € 2 571,40 |
| 14 000 | € 0,25290 | € 3 540,60 |
| 20 000 | € 0,24883 | € 4 976,60 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |