
FA22X7R2J104KNU00 | |
|---|---|
DigiKey Part Number | 445-181132-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R2J104KNU00 |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2J104KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72J104K4K1H03B | Murata Electronics | 66 | 490-RCER72J104K4K1H03B-ND | € 0,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,70200 | € 7,02 |
| 50 | € 0,55360 | € 27,68 |
| 100 | € 0,50760 | € 50,76 |
| 500 | € 0,43002 | € 215,01 |
| 1 000 | € 0,40602 | € 406,02 |
| 2 500 | € 0,38068 | € 951,70 |
| 5 000 | € 0,36540 | € 1 827,00 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |