
RCER72J104K4K1H03B | |
|---|---|
DigiKey Part Number | 490-RCER72J104K4K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER72J104K4K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72J104K4K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63000 | € 6,30 |
| 50 | € 0,49360 | € 24,68 |
| 100 | € 0,45160 | € 45,16 |
| 500 | € 0,38058 | € 190,29 |
| 1 000 | € 0,35862 | € 358,62 |
| 2 500 | € 0,33544 | € 838,60 |
| 5 000 | € 0,32146 | € 1 607,30 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |