
FA22C0G2A104JNU06 | |
|---|---|
DigiKey Part Number | 445-180596-1-ND - Cut Tape (CT) 445-180596-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2A104JNU06 |
Description | CAP CER 0.1UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2A104JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2A104JRU06 | TDK | 340 | 445-175399-1-ND | € 1,16000 | Direct |
| FA22C0G2E104JRU06 | TDK | 1 468 | 445-180597-1-ND | € 2,41000 | Upgrade |
| FA22NP02E104JRU06 | TDK | 237 | 445-174951-1-ND | € 2,60000 | Upgrade |
| FA22C0G2A104JNU00 | TDK | 156 | 445-181124-ND | € 1,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,05300 | € 10,53 |
| 50 | € 0,84580 | € 42,29 |
| 100 | € 0,78180 | € 78,18 |
| 500 | € 0,67374 | € 336,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62201 | € 622,01 |
| 2 000 | € 0,59526 | € 1 190,52 |
| 3 000 | € 0,58186 | € 1 745,58 |
| 5 000 | € 0,56701 | € 2 835,05 |
| 7 000 | € 0,55832 | € 3 908,24 |
| 10 000 | € 0,54997 | € 5 499,70 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |