0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22C0G2E104JRU06

DigiKey Part Number
445-180597-1-ND - Cut Tape (CT)
445-180597-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22C0G2E104JRU06
Description
CAP CER 0.1UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22C0G2E104JRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,41000€ 2,41
10€ 1,66300€ 16,63
50€ 1,36600€ 68,30
100€ 1,27430€ 127,43
500€ 1,11934€ 559,67
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 1,04075€ 1 040,75
2 000€ 1,00237€ 2 004,74
3 000€ 0,98313€ 2 949,39
5 000€ 0,96181€ 4 809,05
7 000€ 0,94934€ 6 645,38
Manufacturers Standard Package
Unit Price without VAT:€ 2,41000
Unit Price with VAT:€ 2,91610