
CGJ5F4C0G2H102J085AA | |
|---|---|
DigiKey Part Number | 445-9274-2-ND - Tape & Reel (TR) 445-9274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F4C0G2H102J085AA |
Description | CAP CER 1000PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F4C0G2H102J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4C0G2J102J085AA | TDK | 0 | 445-5789-1-ND | € 0,22000 | MFR Recommended |
| AC1206JRNPOBBN102 | YAGEO | 498 | 311-3210-1-ND | € 0,36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,67960 | € 33,98 |
| 100 | € 0,62590 | € 62,59 |
| 500 | € 0,53520 | € 267,60 |
| 1 000 | € 0,50715 | € 507,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,44260 | € 1 770,40 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |