1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPOBBN102

DigiKey Part Number
311-3210-2-ND - Tape & Reel (TR)
311-3210-1-ND - Cut Tape (CT)
311-3210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JRNPOBBN102
Description
CAP CER 1000PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPOBBN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102JCGACAUTOKEMET11399-16673-1-ND€ 0,90000Direct
CGJ5F4C0G2H102J085AATDK5 205445-9274-1-ND€ 1,29000Direct
C1206C102GBGACAUTOKEMET1 262399-16671-1-ND€ 0,86000Upgrade
C1206C102JBGACAUTOKEMET69399-15996-1-ND€ 1,21000Upgrade
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21200€ 2,12
50€ 0,15720€ 7,86
100€ 0,14020€ 14,02
500€ 0,11160€ 55,80
1 000€ 0,10275€ 102,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08524€ 340,96
8 000€ 0,08055€ 644,40
12 000€ 0,07820€ 938,40
20 000€ 0,07560€ 1 512,00
28 000€ 0,07408€ 2 074,24
40 000€ 0,07261€ 2 904,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560