820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G2A821J080AA

DigiKey Part Number
445-9135-2-ND - Tape & Reel (TR)
445-9135-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2C0G2A821J080AA
Description
CAP CER 820PF 100V C0G 0603
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G2A821J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN821YAGEO3 79113-AC0603JRNPO0BN821CT-ND€ 0,11000Parametric Equivalent
C0603C821J1GACAUTOKEMET3 974399-C0603C821J1GACAUTOCT-ND€ 0,31000Parametric Equivalent
GCM1885C2A821JA16DMurata Electronics48 561490-17770-1-ND€ 0,11000Parametric Equivalent
GCM1885C2A821JA16JMurata Electronics0GCM1885C2A821JA16J-ND€ 0,01778Parametric Equivalent
GRT1885C2A821JA02DMurata Electronics0490-GRT1885C2A821JA02DTR-ND€ 0,01100Parametric Equivalent
In-Stock: 7 378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15100€ 1,51
50€ 0,10940€ 5,47
100€ 0,09700€ 9,70
500€ 0,07578€ 37,89
1 000€ 0,06926€ 69,26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05734€ 229,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31460