
C0603C821J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C821J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C821J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C821J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J1GACAUTO |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18200 | € 1,82 |
| 50 | € 0,13360 | € 6,68 |
| 100 | € 0,11870 | € 11,87 |
| 500 | € 0,09366 | € 46,83 |
| 1 000 | € 0,08591 | € 85,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07431 | € 297,24 |
| 8 000 | € 0,07000 | € 560,00 |
| 12 000 | € 0,06784 | € 814,08 |
| 20 000 | € 0,06545 | € 1 309,00 |
| 28 000 | € 0,06405 | € 1 793,40 |
| 40 000 | € 0,06270 | € 2 508,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |