820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H821J080AA

DigiKey Part Number
445-8102-2-ND - Tape & Reel (TR)
445-8102-1-ND - Cut Tape (CT)
445-8102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H821J080AA
Description
CAP CER 820PF 50V C0G 0603
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H821J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A821J080AATDK7 378445-9135-1-ND€ 0,26000Upgrade
CGA3E2C0G1H821J080AATDK13 452445-5651-1-ND€ 0,12000Parametric Equivalent
AC0603JRNPO9BN821YAGEO2 81613-AC0603JRNPO9BN821CT-ND€ 0,09000Parametric Equivalent
C0603C821J5GACAUTOKEMET6 479399-6907-1-ND€ 0,14000Parametric Equivalent
CL10C821JB81PNCSamsung Electro-Mechanics01276-2345-2-ND€ 0,00772Parametric Equivalent
In-Stock: 787
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11400€ 1,14
50€ 0,08180€ 4,09
100€ 0,07200€ 7,20
500€ 0,05534€ 27,67
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,11800€ 1,18
50€ 0,08360€ 4,18
100€ 0,07300€ 7,30
500€ 0,05494€ 27,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200