
CGA3E2C0G1H821J080AA | |
|---|---|
DigiKey Part Number | 445-5651-2-ND - Tape & Reel (TR) 445-5651-1-ND - Cut Tape (CT) 445-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H821J080AA |
Description | CAP CER 820PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H821J080AA | TDK | 2 370 | 445-12430-1-ND | € 0,12000 | Direct |
| CGA3E3C0G2E821J080AA | TDK | 2 412 | 445-15534-1-ND | € 0,13000 | Upgrade |
| C0603C821J5GACAUTO | KEMET | 6 479 | 399-6907-1-ND | € 0,14000 | Direct |
| GCM1885C1H821JA16D | Murata Electronics | 12 528 | 490-6048-1-ND | € 0,29000 | Direct |
| C0603C821JAGACAUTO | KEMET | 27 111 | 399-11890-1-ND | € 0,28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04800 | € 2,40 |
| 100 | € 0,04160 | € 4,16 |
| 500 | € 0,03112 | € 15,56 |
| 1 000 | € 0,02788 | € 27,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02237 | € 89,48 |
| 8 000 | € 0,02062 | € 164,96 |
| 12 000 | € 0,01974 | € 236,88 |
| 20 000 | € 0,01877 | € 375,40 |
| 28 000 | € 0,01821 | € 509,88 |
| 40 000 | € 0,01766 | € 706,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |