
CGA5H2C0G2A103J115AA | |
|---|---|
DigiKey Part Number | 445-5770-2-ND - Tape & Reel (TR) 445-5770-1-ND - Cut Tape (CT) 445-5770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G2A103J115AA |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G2A103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2NP02A103J115AA | TDK | 2 157 | 445-12827-1-ND | € 0,63000 | Direct |
| CGA5H3NP02E103J115AA | TDK | 1 979 | 445-172612-1-ND | € 0,73000 | Upgrade |
| CGA5L4C0G2J103J160AA | TDK | 323 849 | 445-9083-1-ND | € 0,49000 | Upgrade |
| CGA5L4C0G2W103J160AA | TDK | 28 357 | 445-15585-1-ND | € 0,41000 | Upgrade |
| CGA5L4NP02J103J160AA | TDK | 18 118 | 445-172566-1-ND | € 0,49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15300 | € 7,65 |
| 100 | € 0,13630 | € 13,63 |
| 500 | € 0,10834 | € 54,17 |
| 1 000 | € 0,09970 | € 99,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08996 | € 179,92 |
| 4 000 | € 0,08427 | € 337,08 |
| 6 000 | € 0,08143 | € 488,58 |
| 10 000 | € 0,07828 | € 782,80 |
| 14 000 | € 0,07643 | € 1 070,02 |
| 20 000 | € 0,07466 | € 1 493,20 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |