
CGA5L4C0G2W103J160AA | |
|---|---|
DigiKey Part Number | 445-15585-2-ND - Tape & Reel (TR) 445-15585-1-ND - Cut Tape (CT) 445-15585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2W103J160AA |
Description | CAP CER 10000PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2W103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,18620 | € 9,31 |
| 100 | € 0,16680 | € 16,68 |
| 500 | € 0,13394 | € 66,97 |
| 1 000 | € 0,12378 | € 123,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11213 | € 224,26 |
| 4 000 | € 0,10545 | € 421,80 |
| 6 000 | € 0,10210 | € 612,60 |
| 10 000 | € 0,09840 | € 984,00 |
| 14 000 | € 0,09623 | € 1 347,22 |
| 20 000 | € 0,09415 | € 1 883,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |