
CGA4J3X7R1E684K125AB | |
|---|---|
DigiKey Part Number | 445-5686-2-ND - Tape & Reel (TR) 445-5686-1-ND - Cut Tape (CT) 445-5686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E684K125AB |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E684K125AC | TDK | 3 395 | 445-174823-1-ND | € 0,33000 | Upgrade |
| CGA4J3X7R1H684K125AB | TDK | 16 948 | 445-6960-1-ND | € 0,34000 | Upgrade |
| CGA4J3X7R1V684K125AB | TDK | 2 452 | 445-12764-1-ND | € 0,33000 | Upgrade |
| CGA4J3X7S2A684K125AB | TDK | 12 365 | 445-12786-1-ND | € 0,37000 | Similar |
| C0805C684K3RACAUTO | KEMET | 7 308 | 399-15991-1-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07000 | € 3,50 |
| 100 | € 0,06140 | € 6,14 |
| 500 | € 0,04680 | € 23,40 |
| 1 000 | € 0,04230 | € 42,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03750 | € 75,00 |
| 4 000 | € 0,03454 | € 138,16 |
| 6 000 | € 0,03306 | € 198,36 |
| 10 000 | € 0,03143 | € 314,30 |
| 14 000 | € 0,03047 | € 426,58 |
| 20 000 | € 0,02955 | € 591,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |