
CGA4J3X7S2A684K125AB | |
|---|---|
DigiKey Part Number | 445-12786-2-ND - Tape & Reel (TR) 445-12786-1-ND - Cut Tape (CT) 445-12786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S2A684K125AB |
Description | CAP CER 0.68UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S2A684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21900 | € 2,19 |
| 50 | € 0,16280 | € 8,14 |
| 100 | € 0,14520 | € 14,52 |
| 500 | € 0,11574 | € 57,87 |
| 1 000 | € 0,10663 | € 106,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09631 | € 192,62 |
| 4 000 | € 0,09032 | € 361,28 |
| 6 000 | € 0,08733 | € 523,98 |
| 10 000 | € 0,08400 | € 840,00 |
| 14 000 | € 0,08206 | € 1 148,84 |
| 20 000 | € 0,08019 | € 1 603,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |