
CGA4J2X7R1C684K125AA | |
|---|---|
DigiKey Part Number | 445-5688-2-ND - Tape & Reel (TR) 445-5688-1-ND - Cut Tape (CT) 445-5688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C684K125AA |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C684K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05420 | € 5,42 |
| 500 | € 0,04112 | € 20,56 |
| 1 000 | € 0,03710 | € 37,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03447 | € 68,94 |
| 4 000 | € 0,03170 | € 126,80 |
| 6 000 | € 0,03032 | € 181,92 |
| 10 000 | € 0,02878 | € 287,80 |
| 14 000 | € 0,02788 | € 390,32 |
| 20 000 | € 0,02702 | € 540,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |