
CGA3E2C0G1H3R3C080AA | |
|---|---|
DigiKey Part Number | 445-5619-2-ND - Tape & Reel (TR) 445-5619-1-ND - Cut Tape (CT) 445-5619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H3R3C080AA |
Description | CAP CER 3.3PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H3R3C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H3R3C080AA | TDK | 320 | 445-12406-1-ND | € 0,10000 | Direct |
| CGA3E2C0G2A3R3C080AA | TDK | 755 | 445-CGA3E2C0G2A3R3C080AACT-ND | € 0,09000 | Upgrade |
| CGA3E2NP02A3R3C080AA | TDK | 1 728 | 445-12361-1-ND | € 0,10000 | Upgrade |
| 06031A3R3B4T2A | KYOCERA AVX | 2 642 | 478-06031A3R3B4T2ACT-ND | € 0,48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03710 | € 3,71 |
| 500 | € 0,02754 | € 13,77 |
| 1 000 | € 0,02459 | € 24,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01962 | € 78,48 |
| 8 000 | € 0,01804 | € 144,32 |
| 12 000 | € 0,01725 | € 207,00 |
| 20 000 | € 0,01637 | € 327,40 |
| 28 000 | € 0,01586 | € 444,08 |
| 40 000 | € 0,01537 | € 614,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |