0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1E223K050BA

DigiKey Part Number
445-12177-2-ND - Tape & Reel (TR)
445-12177-1-ND - Cut Tape (CT)
445-12177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E223K050BA
Description
CAP CER 0.022UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E223K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X5R1H223K050BBTDK251445-12205-1-ND€ 0,08000Upgrade
CGA2B3X5R1V223K050BBTDK20 830445-12191-1-ND€ 0,08000Upgrade
CGA2B3X7R1H223K050BBTDK133 588445-6895-1-ND€ 0,08000Upgrade
CGA2B3X7R1V223K050BBTDK11 427445-12256-1-ND€ 0,08000Upgrade
CGA2B3X8R1E223K050BBTDK14 855445-12300-1-ND€ 0,16000Upgrade
In-Stock: 5 049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
50€ 0,02160€ 1,08
100€ 0,01840€ 1,84
500€ 0,01320€ 6,60
1 000€ 0,01161€ 11,61
2 500€ 0,00993€ 24,82
5 000€ 0,00892€ 44,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00786€ 78,60
20 000€ 0,00720€ 144,00
30 000€ 0,00687€ 206,10
50 000€ 0,00650€ 325,00
70 000€ 0,00629€ 440,30
100 000€ 0,00608€ 608,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680