
CGA2B3X5R1H223K050BB | |
|---|---|
DigiKey Part Number | 445-12205-2-ND - Tape & Reel (TR) 445-12205-1-ND - Cut Tape (CT) 445-12205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H223K050BB |
Description | CAP CER 0.022UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H223K050BB | TDK | 133 588 | 445-6895-1-ND | € 0,08000 | Upgrade |
| C0402C223K5RACAUTO | KEMET | 844 353 | 399-16022-1-ND | € 0,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02470 | € 2,47 |
| 500 | € 0,01798 | € 8,99 |
| 1 000 | € 0,01592 | € 15,92 |
| 2 500 | € 0,01374 | € 34,35 |
| 5 000 | € 0,01244 | € 62,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01104 | € 110,40 |
| 20 000 | € 0,01018 | € 203,60 |
| 30 000 | € 0,00975 | € 292,50 |
| 50 000 | € 0,00928 | € 464,00 |
| 70 000 | € 0,00900 | € 630,00 |
| 100 000 | € 0,00873 | € 873,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |