10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H100D050BA

DigiKey Part Number
445-5584-2-ND - Tape & Reel (TR)
445-5584-1-ND - Cut Tape (CT)
445-5584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H100D050BA
Description
CAP CER 10PF 50V C0G 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H100D050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H100D050BATDK131 169445-12120-1-ND€ 0,09000Direct
CGJ2B2C0G1H100D050BATDK10 127445-13285-1-ND€ 0,11000Direct
UMK105CG100DVHFTaiyo Yuden46 501587-3735-1-ND€ 0,09000Direct
MCASU105SCG100DFNA01Taiyo Yuden5 900587-MCASU105SCG100DFNA01CT-ND€ 0,09000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03800€ 0,38
50€ 0,02560€ 1,28
100€ 0,02180€ 2,18
500€ 0,01576€ 7,88
1 000€ 0,01391€ 13,91
2 500€ 0,01196€ 29,90
5 000€ 0,01079€ 53,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00955€ 95,50
20 000€ 0,00878€ 175,60
30 000€ 0,00839€ 251,70
50 000€ 0,00797€ 398,50
70 000€ 0,00772€ 540,40
100 000€ 0,00748€ 748,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890