


UMK105CG100DVHF | |
|---|---|
DigiKey Part Number | 587-3735-2-ND - Tape & Reel (TR) 587-3735-1-ND - Cut Tape (CT) 587-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG100DVHF |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG100DVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H100D050BA | TDK | 131 169 | 445-12120-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02180 | € 2,18 |
| 500 | € 0,01576 | € 7,88 |
| 1 000 | € 0,01391 | € 13,91 |
| 2 500 | € 0,01196 | € 29,90 |
| 5 000 | € 0,01079 | € 53,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00983 | € 98,30 |
| 20 000 | € 0,00904 | € 180,80 |
| 30 000 | € 0,00864 | € 259,20 |
| 50 000 | € 0,00820 | € 410,00 |
| 70 000 | € 0,00794 | € 555,80 |
| 100 000 | € 0,00770 | € 770,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |