0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU3E2X7R1H333K080AE

DigiKey Part Number
445-7849-2-ND - Tape & Reel (TR)
445-7849-1-ND - Cut Tape (CT)
445-7849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H333K080AE
Description
CAP CER 0.033UF 50V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H333K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R1H333K080AETDK3 933445-173845-1-ND€ 0,20000Upgrade
06035C333K4Z2AKYOCERA AVX3 848478-KAF15AR71H333KTCT-ND€ 0,16000Direct
0603Y0500333KETKnowles Syfer00603Y0500333KET-ND€ 0,21447Direct
GCJ188R71H333KA12DMurata Electronics9 654490-5852-1-ND€ 0,12000Direct
0603Y0500333JETKnowles Syfer00603Y0500333JET-ND€ 0,31689Upgrade
In-Stock: 347
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12400€ 1,24
50€ 0,08900€ 4,45
100€ 0,07850€ 7,85
500€ 0,06060€ 30,30
1 000€ 0,05508€ 55,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04548€ 181,92
8 000€ 0,04250€ 340,00
12 000€ 0,04100€ 492,00
20 000€ 0,03935€ 787,00
28 000€ 0,03838€ 1 074,64
40 000€ 0,03745€ 1 498,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410