0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R1H333K080AE

DigiKey Part Number
445-173845-2-ND - Tape & Reel (TR)
445-173845-1-ND - Cut Tape (CT)
445-173845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H333K080AE
Description
CAP CER 0.033UF 50V X8R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H333K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R92A333KA01DMurata Electronics14 339490-16474-1-ND€ 0,21000Upgrade
06035C333K4Z2AKYOCERA AVX3 848478-KAF15AR71H333KTCT-ND€ 0,16000Similar
In-Stock: 3 933
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11200€ 1,12
50€ 0,08040€ 4,02
100€ 0,07070€ 7,07
500€ 0,05422€ 27,11
1 000€ 0,04917€ 49,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04042€ 161,68
8 000€ 0,03769€ 301,52
12 000€ 0,03632€ 435,84
20 000€ 0,03480€ 696,00
28 000€ 0,03392€ 949,76
40 000€ 0,03307€ 1 322,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200