0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A473K115AA

DigiKey Part Number
445-2282-2-ND - Tape & Reel (TR)
445-2282-1-ND - Cut Tape (CT)
445-2282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A473K115AA
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A473K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A473J115ACTDK6 187445-172673-1-ND€ 0,66000Similar
C3216C0G2A473K115ACTDK1 750445-172674-1-ND€ 0,66000Similar
C3216X7T2J473K160ACTDK18 535445-7763-1-ND€ 0,57000Similar
CC1206KRX7R0BB473YAGEO30 866311-1507-1-ND€ 0,17000Direct
1206PC473KAT1AKYOCERA AVX6 362478-5558-1-ND€ 0,47000Upgrade
In-Stock: 4 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12200€ 1,22
50€ 0,08720€ 4,36
100€ 0,07670€ 7,67
500€ 0,05922€ 29,61
1 000€ 0,05381€ 53,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04795€ 95,90
4 000€ 0,04440€ 177,60
6 000€ 0,04262€ 255,72
10 000€ 0,04065€ 406,50
14 000€ 0,03950€ 553,00
20 000€ 0,03840€ 768,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410