
C3216C0G2A473K115AC | |
|---|---|
DigiKey Part Number | 445-172674-2-ND - Tape & Reel (TR) 445-172674-1-ND - Cut Tape (CT) 445-172674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A473K115AC |
Description | CAP CER 0.047UF 100V NP0 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A473K115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A473J115AC | TDK | 6 187 | 445-172673-1-ND | € 0,66000 | Direct |
| C1206C473K1GACTU | KEMET | 0 | 399-C1206C473K1GACTUTR-ND | € 0,45560 | Direct |
| C1206C473J1GACTU | KEMET | 26 944 | 399-C1206C473J1GACTUCT-ND | € 1,28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31720 | € 15,86 |
| 100 | € 0,28740 | € 28,74 |
| 500 | € 0,23696 | € 118,48 |
| 1 000 | € 0,22136 | € 221,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20258 | € 405,16 |
| 4 000 | € 0,19233 | € 769,32 |
| 6 000 | € 0,18719 | € 1 123,14 |
| 10 000 | € 0,18150 | € 1 815,00 |
| 14 000 | € 0,17817 | € 2 494,38 |
| 20 000 | € 0,17497 | € 3 499,40 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |