
C3216NP01H333J085AA | |
|---|---|
DigiKey Part Number | 445-14658-2-ND - Tape & Reel (TR) 445-14658-1-ND - Cut Tape (CT) 445-14658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H333J085AA |
Description | CAP CER 0.033UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H333J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H333J085AA | TDK | 3 753 | 445-7691-1-ND | € 0,38000 | Direct |
| C3216NP02A333J160AA | TDK | 1 830 | 445-15453-1-ND | € 0,98000 | Upgrade |
| C1206C333J5GACTU | KEMET | 7 744 | 399-15573-1-ND | € 1,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14648 | € 73,24 |
| 1 000 | € 0,13560 | € 135,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11590 | € 463,60 |
| 8 000 | € 0,11001 | € 880,08 |
| 12 000 | € 0,10706 | € 1 284,72 |
| 20 000 | € 0,10380 | € 2 076,00 |
| 28 000 | € 0,10189 | € 2 852,92 |
| 40 000 | € 0,10005 | € 4 002,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |