
C3216NP02A333J160AA | |
|---|---|
DigiKey Part Number | 445-15453-2-ND - Tape & Reel (TR) 445-15453-1-ND - Cut Tape (CT) 445-15453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A333J160AA |
Description | CAP CER 0.033UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A333J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A333J160AA | TDK | 16 668 | 445-15415-1-ND | € 0,79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63100 | € 6,31 |
| 50 | € 0,49340 | € 24,67 |
| 100 | € 0,45120 | € 45,12 |
| 500 | € 0,37988 | € 189,94 |
| 1 000 | € 0,35782 | € 357,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32996 | € 659,92 |
| 4 000 | € 0,31544 | € 1 261,76 |
| 6 000 | € 0,30817 | € 1 849,02 |
| 10 000 | € 0,30011 | € 3 001,10 |
| 14 000 | € 0,29539 | € 4 135,46 |
| 20 000 | € 0,29086 | € 5 817,20 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |
