0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1E334K080AC

DigiKey Part Number
445-5142-2-ND - Tape & Reel (TR)
445-5142-1-ND - Cut Tape (CT)
445-5142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E334K080AC
Description
CAP CER 0.33UF 25V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E334K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H334K080ABTDK40 550445-7462-1-ND€ 0,15000Upgrade
C1608X7R1E334K080ACTDK15 147445-7416-1-ND€ 0,12000Upgrade
C1608X7R1H334K080ACTDK502 220445-5950-1-ND€ 0,20000Upgrade
C1608X7R1V334K080ABTDK7 030445-7410-1-ND€ 0,20000Upgrade
C1608X6S1E334K080ABTDK482445-14215-1-ND€ 0,14000Similar
In-Stock: 224 052
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04900€ 0,49
50€ 0,03380€ 1,69
100€ 0,02920€ 2,92
500€ 0,02136€ 10,68
1 000€ 0,01899€ 18,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01498€ 59,92
8 000€ 0,01370€ 109,60
12 000€ 0,01306€ 156,72
20 000€ 0,01235€ 247,00
28 000€ 0,01193€ 334,04
40 000€ 0,01153€ 461,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680