
C1608X5R1H334K080AB | |
|---|---|
DigiKey Part Number | 445-7462-2-ND - Tape & Reel (TR) 445-7462-1-ND - Cut Tape (CT) 445-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H334K080AB |
Description | CAP CER 0.33UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H334K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H334K080AC | TDK | 502 220 | 445-5950-1-ND | € 0,18000 | Upgrade |
| C1608X6S1H334K080AB | TDK | 7 935 | 445-14221-1-ND | € 0,18000 | Similar |
| C0805C334K5RACTU | KEMET | 26 946 | 399-C0805C334K5RACTUCT-ND | € 0,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08500 | € 0,85 |
| 50 | € 0,06020 | € 3,01 |
| 100 | € 0,05260 | € 5,26 |
| 500 | € 0,03978 | € 19,89 |
| 1 000 | € 0,03582 | € 35,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02907 | € 116,28 |
| 8 000 | € 0,02694 | € 215,52 |
| 12 000 | € 0,02587 | € 310,44 |
| 20 000 | € 0,02469 | € 493,80 |
| 28 000 | € 0,02400 | € 672,00 |
| 40 000 | € 0,02334 | € 933,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |