6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H682K080AA

DigiKey Part Number
445-13990-2-ND - Tape & Reel (TR)
445-13990-1-ND - Cut Tape (CT)
445-13990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H682K080AA
Description
CAP CER 6800PF 50V C0G 0603
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H682K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H682J080AATDK20 547445-7402-1-ND€ 0,21000Direct
C1608C0G2A682J080ACTDK6 756445-172661-1-ND€ 0,18000Upgrade
C1608NP01H682J080AATDK1 344445-14090-1-ND€ 0,27000Upgrade
C0603C682K5GACTUKEMET3 832399-C0603C682K5GACTUCT-ND€ 0,33000Direct
C0603C682F5GACTUKEMET873399-C0603C682F5GACTUCT-ND€ 1,31000Upgrade
In-Stock: 3 915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13200€ 1,32
50€ 0,09520€ 4,76
100€ 0,08400€ 8,40
500€ 0,06508€ 32,54
1 000€ 0,05923€ 59,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04905€ 196,20
8 000€ 0,04590€ 367,20
12 000€ 0,04432€ 531,84
20 000€ 0,04257€ 851,40
28 000€ 0,04155€ 1 163,40
40 000€ 0,04057€ 1 622,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620