
C0603C682K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C682K5GACTUCT-ND - Cut Tape (CT) 399-C0603C682K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H682K080AA | TDK | 3 915 | 445-13990-1-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19200 | € 1,92 |
| 50 | € 0,14120 | € 7,06 |
| 100 | € 0,12560 | € 12,56 |
| 500 | € 0,09932 | € 49,66 |
| 1 000 | € 0,09122 | € 91,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07908 | € 316,32 |
| 8 000 | € 0,07457 | € 596,56 |
| 12 000 | € 0,07231 | € 867,72 |
| 20 000 | € 0,06981 | € 1 396,20 |
| 28 000 | € 0,06835 | € 1 913,80 |
| 40 000 | € 0,06694 | € 2 677,60 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |