
B84143G0220R110 | |
|---|---|
DigiKey Part Number | 495-4519-ND |
Manufacturer | |
Manufacturer Product Number | B84143G0220R110 |
Description | LINE FILTER 520/300VAC 220A CHAS |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 220 A 520V, 300V 50/60Hz Two Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 220 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Wire Leads | |
Inductance | - |