
B84143B2500S020 | |
|---|---|
DigiKey Part Number | B84143B2500S020-ND |
Manufacturer | |
Manufacturer Product Number | B84143B2500S020 |
Description | LINE FLTR 530/310VAC 2.5KA CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 530V, 310V 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M16) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B2500S020 Models |
Category | Voltage - Rated AC 530V, 310V |
Manufacturer TDK | Current 2.5 kA |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency cUL, UL |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block, Threaded Post (M16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 312,09000 | € 3 312,09 |
| Unit Price without VAT: | € 3 312,09000 |
|---|---|
| Unit Price with VAT: | € 4 007,62890 |