
B84113H0000G125 | |
|---|---|
DigiKey Part Number | 495-B84113H0000G125-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000G125 |
Description | LINE FILTER 250VAC/VDC 25A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 250V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000G125 Models |
Category | Current 25 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated DC 250V | Inductance 800µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,91000 | € 66,91 |
| 16 | € 52,38813 | € 838,21 |
| 32 | € 51,08125 | € 1 634,60 |
| Unit Price without VAT: | € 66,91000 |
|---|---|
| Unit Price with VAT: | € 80,96110 |